YJYCOIN YPD0910-220M
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YPD0910-220M |
| LCSC Part # | C2681920 |
| Package | SMD,10x9mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 2.5A 36mΩ SMD,10x9mm |
| Description | 2.5A 22uH 2.82A 36mΩ ±20% SMD,10x9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,10x9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
406 
406
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3372 $ 0.1338 | $ 0.13 |
10+ | $ 1.0977 $ 0.1098 | $ 1.10 |
30+ | $ 0.9661 $ 0.0967 | $ 2.90 |
100+ | $ 0.817 $ 0.0817 | $ 8.17 |
400+ | $ 0.809 $ 0.0809 | $ 32.36 |
800+ | $ 0.7789 $ 0.0779 | $ 62.32 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$