MICRONE ME2107A33M5G
| Manufacturer | MICRONEAsian Brands |
| MPN | ME2107A33M5G |
| LCSC Part # | C2681681 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Load Disconnection Function, High Efficiency, synchronous PFM step-up DC-DC converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 320kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 300mA | |
| Quiescent Current | 7.5uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ME2107 is a series of high-efficiency, low-power PFM Synchronous Boost DC-DC converters with enabling true turn-off and short-circuit protection functions. enabling real turn-off of input and output, system consumption current is very low, and has short-circuit protection function, improve equipment life and reliability. ME2107 can provide 1.8V~5.0V output voltage and step 0.1V. 0.9V input can start the output 3.3V voltage with 1mA load. It is suitable for single base, Ni MH battery and lithium power supply equipment. Synchronized boost, SOT23-5 package, peripheral only need four components, can complete the low input battery voltage boost to the required working voltage.
Features
- Enabling true turn-off,Load disconnection
- Short-circuit protection function
- High efficiency:93%
- Low voltage start:0.9V@IOUT = 1mA
- Low Quiescent Current:7.5μA
- Frequency:320KHz
- Output voltage:1.8V~5V
- High Accuracy: ±2%
- Output Current (Max):>300mA
- synchronous
Applications
- 1~3 section dry cell electronic equipment
- single lithium power supply equipment
- Digital cameras
- LED flashlights
- LED lights
- sphygmomanometer
- Remote control toys
- wireless headphones
- wireless mouse and keyboard
- medical devices
- Car alarm
- charger
- VCR
- PDA and other handheld electronic devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1166 | $ 0.58 |
| 50+ | $ 0.0909 | $ 4.55 |
| 150+ | $ 0.078 | $ 11.70 |
| 500+ | $ 0.0684 | $ 34.20 |
| 3,000+ | $ 0.0607 | $ 182.10 |
| 6,000+ | $ 0.0568 | $ 340.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 320kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 300mA | |
| Quiescent Current | 7.5uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ME2107 is a series of high-efficiency, low-power PFM Synchronous Boost DC-DC converters with enabling true turn-off and short-circuit protection functions. enabling real turn-off of input and output, system consumption current is very low, and has short-circuit protection function, improve equipment life and reliability. ME2107 can provide 1.8V~5.0V output voltage and step 0.1V. 0.9V input can start the output 3.3V voltage with 1mA load. It is suitable for single base, Ni MH battery and lithium power supply equipment. Synchronized boost, SOT23-5 package, peripheral only need four components, can complete the low input battery voltage boost to the required working voltage.
Features
- Enabling true turn-off,Load disconnection
- Short-circuit protection function
- High efficiency:93%
- Low voltage start:0.9V@IOUT = 1mA
- Low Quiescent Current:7.5μA
- Frequency:320KHz
- Output voltage:1.8V~5V
- High Accuracy: ±2%
- Output Current (Max):>300mA
- synchronous
Applications
- 1~3 section dry cell electronic equipment
- single lithium power supply equipment
- Digital cameras
- LED flashlights
- LED lights
- sphygmomanometer
- Remote control toys
- wireless headphones
- wireless mouse and keyboard
- medical devices
- Car alarm
- charger
- VCR
- PDA and other handheld electronic devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



