LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05BTC2671 product image
  • ARG05BTC2671 thumbnail 1
  • ARG05BTC2671 thumbnail 2
  • ARG05BTC2671 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05BTC2671RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05BTC2671
LCSC Part #
C2681632
Packaging
0805
Customer #
Key Attributes
RES 2.67kΩ ±0.1% 125mW 0805
Datasheetpdf iconViking ARG05BTC2671
In-Stock: 4,960
4,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0338$ 0.68
200+$ 0.0271$ 5.42
600+$ 0.0233$ 13.98
5,000+$ 0.0201$ 100.50
10,000+$ 0.0181$ 181.00
20,000+$ 0.0171$ 342.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance2.67kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece