LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03BTC2740 product image
  • ARG03BTC2740 thumbnail 1
  • ARG03BTC2740 thumbnail 2
  • ARG03BTC2740 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03BTC2740RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03BTC2740
LCSC Part #
C2681621
Packaging
0603
Customer #
Key Attributes
RES 274Ω ±0.1% 100mW 0603
Datasheetpdf iconViking ARG03BTC2740
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0295$ 0.59
200+$ 0.0231$ 4.62
600+$ 0.0196$ 11.76
5,000+$ 0.0163$ 81.50
10,000+$ 0.0145$ 145.00
20,000+$ 0.0135$ 270.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance274Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece