LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
Viking ARG03BTC2432 product image
  • ARG03BTC2432 thumbnail 1
  • ARG03BTC2432 thumbnail 2
  • ARG03BTC2432 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03BTC2432RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03BTC2432
LCSC Part #
C2681615
Packaging
0603
Customer #
Key Attributes
RES 24.3kΩ ±0.1% 100mW 0603
Datasheetpdf iconViking ARG03BTC2432
In-Stock: 2,680
2,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0245$ 0.0187$ 0.37
200+$ 0.0193$ 0.0147$ 2.94
600+$ 0.0165$ 0.0126$ 7.56
5,000+$ 0.0147$ 0.0112$ 56.00
10,000+$ 0.0132$ 0.0101$ 101.00
20,000+$ 0.0124$ 0.0095$ 190.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance24.3kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece