LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03BTC2100 product image
  • ARG03BTC2100 thumbnail 1
  • ARG03BTC2100 thumbnail 2
  • ARG03BTC2100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03BTC2100RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03BTC2100
LCSC Part #
C2681609
Packaging
0603
Customer #
Key Attributes
RES 210Ω ±0.1% 100mW 0603
Datasheetpdf iconViking ARG03BTC2100
In-Stock: 15,960
15,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0243$ 0.49
200+$ 0.0195$ 3.90
600+$ 0.0168$ 10.08
5,000+$ 0.0146$ 73.00
10,000+$ 0.0132$ 132.00
20,000+$ 0.0125$ 250.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance210Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece