LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG02BTC0360 product image
  • ARG02BTC0360 thumbnail 1
  • ARG02BTC0360 thumbnail 2
  • ARG02BTC0360 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG02BTC0360RoHS

Manufacturer
VikingAsian Brands
MPN
ARG02BTC0360
LCSC Part #
C2681605
Packaging
0402
Customer #
Key Attributes
RES 36Ω ±0.1% 62.5mW 0402
Datasheetpdf iconViking ARG02BTC0360
In-Stock: 1,550
1,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.02$ 1.00
500+$ 0.0157$ 7.85
1,500+$ 0.0133$ 19.95
10,000+$ 0.0119$ 119.00
20,000+$ 0.0107$ 214.00
50,000+$ 0.01$ 500.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0402
Power(Watts)62.5mW
Resistance36Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece