LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG02BTC2611 product image
  • ARG02BTC2611 thumbnail 1
  • ARG02BTC2611 thumbnail 2
  • ARG02BTC2611 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG02BTC2611RoHS

Manufacturer
VikingAsian Brands
MPN
ARG02BTC2611
LCSC Part #
C2681597
Packaging
0402
Customer #
Key Attributes
RES 2.61kΩ ±0.1% 62.5mW 0402
Datasheetpdf iconViking ARG02BTC2611
In-Stock: 9,450
9,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0204$ 1.02
500+$ 0.0162$ 8.10
1,500+$ 0.0138$ 20.70
10,000+$ 0.0124$ 124.00
20,000+$ 0.0112$ 224.00
50,000+$ 0.0105$ 525.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0402
Power(Watts)62.5mW
Resistance2.61kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece