SHOU HAN SK13D07VG4
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | SK13D07VG4 |
| LCSC Part # | C2681581 |
| Package | Through Hole,12.6x4.4mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SP3T TH |
| Description | Slide Switch SP3T 300mA @ 50V Through Hole 12.6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Package | Through Hole,12.6x4.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10,600
10,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.034 $ 0.0323 | $ 0.65 |
200+ | $ 0.0266 $ 0.0253 | $ 5.06 |
1,000+ | $ 0.0221 $ 0.0210 | $ 21.00 |
2,000+ | $ 0.0196 $ 0.0187 | $ 37.40 |
10,000+ | $ 0.0175 $ 0.0167 | $ 167.00 |
20,000+ | $ 0.0163 $ 0.0155 | $ 310.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$