SHOU HAN SS13D07VG4
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | SS13D07VG4 |
| LCSC Part # | C2681578 |
| Package | Through Hole,12.8x4.4mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SP3T TH |
| Description | Slide Switch SP3T 500mA @ 50V Through Hole 12.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Package | Through Hole,12.8x4.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
12,080
12,080
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0326 $ 0.0310 | $ 0.62 |
200+ | $ 0.0253 $ 0.0241 | $ 4.82 |
1,000+ | $ 0.0213 $ 0.0203 | $ 20.30 |
2,000+ | $ 0.0189 $ 0.0180 | $ 36.00 |
10,000+ | $ 0.0168 $ 0.0160 | $ 160.00 |
20,000+ | $ 0.0156 $ 0.0149 | $ 298.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$