SHOU HAN TS125TP-SZ
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | TS125TP-SZ |
| LCSC Part # | C2681517 |
| Package | SMD,11.8x11.8mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Description | Tactile Switch SPST 250gf 5mm Gull Wing 11.8mm x 11.8mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Package | SMD,11.8x11.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
240
240
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0599 $ 0.0492 | $ 0.49 |
100+ | $ 0.0474 $ 0.0389 | $ 3.89 |
500+ | $ 0.0411 $ 0.0337 | $ 16.85 |
1,000+ | $ 0.0364 $ 0.0299 | $ 29.90 |
5,000+ | $ 0.0326 $ 0.0268 | $ 134.00 |
10,000+ | $ 0.0307 $ 0.0252 | $ 252.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$