SHOU HAN TS6643CJ 160gf
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | TS6643CJ 160gf |
| LCSC Part # | C2681503 |
| Package | Through Hole-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf TH |
| Description | Tactile Switch SPST 160gf 4.3mm PC Pin 6mm x 6mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Package | Through Hole-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
900
900
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0153 | $ 0.77 |
500+ | $ 0.012 | $ 6.00 |
2,000+ | $ 0.01 | $ 20.00 |
5,000+ | $ 0.0089 | $ 44.50 |
25,000+ | $ 0.0079 | $ 197.50 |
50,000+ | $ 0.0074 | $ 370.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$