SHOU HAN TS6643TP 160gf
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | TS6643TP 160gf |
| LCSC Part # | C2681495 |
| Package | SMD-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Description | Tactile Switch SPST 160gf 4.3mm Gull Wing 6mm x 6mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Package | SMD-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,300
1,300
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0275 | $ 0.55 |
200+ | $ 0.0215 | $ 4.30 |
1,000+ | $ 0.0181 | $ 18.10 |
2,000+ | $ 0.0161 | $ 32.20 |
10,000+ | $ 0.0143 | $ 143.00 |
20,000+ | $ 0.0134 | $ 268.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$