TI PTN78060WAH
| Manufacturer | |
| MPN | PTN78060WAH |
| LCSC Part # | C2681319 |
| Packaging | DIP,25.4x15.7mm |
| Customer # | |
| Key Attributes | 3-A, Wide-Input Adjustable Switching Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | DIP,25.4x15.7mm | |
| Function | Step-down type | |
| Vin | 7V~36V | |
| type | - | |
| Ripple Noise | - | |
| Vout | 2.5V~12.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 17mA | |
| Capacitive Load(Max) | 2000uF | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage Accuracy | ±3% | |
| Height | 9mm | |
| Frequency - Switching | 550kHz | |
| Features | Programmable output voltage;Under Voltage Protection;Over Current Protection;Over-temperature protection;Remote sampling compensation | |
| Conversion Efficiency | 94% | |
| Length | 25.27mm | |
| Width | 15.75mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PTN78060 is a series of high-efficiency, step-down integrated switching regulators (ISR). Operating from a wide-input voltage range, the PTN78060 provides high-efficiency, step-down voltage conversion for loads of up to 3 A. The output voltage can be set to any value over a wide adjustment range using a single external resistor. The PTN78060 has undervoltage lockout, an integral on/off inhibit, and includes an output current limit and overtemperature protection. It is well suited to a wide variety of general-purpose applications that operate off 12-V, 24-V, or 28-V DC power.
Features
- 3-A Output Current
- Wide-Input Voltage (7 V to 36 V) / (15 V to 36 V)
- Wide-Output Voltage Adjust (2.5 V to 12.6 V) / (11.85 V to 22 V)
- High Efficiency (Up to 96%)
- On/Off Inhibit
- Under-Voltage Lockout
- Output Current Limit
- Overtemperature Shutdown
- Operating Temperature: -40°C to 85°C
- Surface Mount Package Available
Applications
- General-Purpose
- Industrial Controls
- HVAC Systems
- Test and Measurement
- Medical Instrumentation
- AC/DC Adaptors
- Vehicles
- Marine
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 31.9951 | $ 32.00 |
| 30+ | $ 30.4053 | $ 912.16 |
Standard Packaging36/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | DIP,25.4x15.7mm | |
| Function | Step-down type | |
| Vin | 7V~36V | |
| type | - | |
| Ripple Noise | - | |
| Vout | 2.5V~12.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 17mA | |
| Capacitive Load(Max) | 2000uF | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage Accuracy | ±3% | |
| Height | 9mm | |
| Frequency - Switching | 550kHz | |
| Features | Programmable output voltage;Under Voltage Protection;Over Current Protection;Over-temperature protection;Remote sampling compensation | |
| Conversion Efficiency | 94% | |
| Length | 25.27mm | |
| Width | 15.75mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PTN78060 is a series of high-efficiency, step-down integrated switching regulators (ISR). Operating from a wide-input voltage range, the PTN78060 provides high-efficiency, step-down voltage conversion for loads of up to 3 A. The output voltage can be set to any value over a wide adjustment range using a single external resistor. The PTN78060 has undervoltage lockout, an integral on/off inhibit, and includes an output current limit and overtemperature protection. It is well suited to a wide variety of general-purpose applications that operate off 12-V, 24-V, or 28-V DC power.
Features
- 3-A Output Current
- Wide-Input Voltage (7 V to 36 V) / (15 V to 36 V)
- Wide-Output Voltage Adjust (2.5 V to 12.6 V) / (11.85 V to 22 V)
- High Efficiency (Up to 96%)
- On/Off Inhibit
- Under-Voltage Lockout
- Output Current Limit
- Overtemperature Shutdown
- Operating Temperature: -40°C to 85°C
- Surface Mount Package Available
Applications
- General-Purpose
- Industrial Controls
- HVAC Systems
- Test and Measurement
- Medical Instrumentation
- AC/DC Adaptors
- Vehicles
- Marine
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



