LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BL BL24C08F-PARC product image
  • BL24C08F-PARC thumbnail 1
  • BL24C08F-PARC thumbnail 2
  • BL24C08F-PARC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BL BL24C08F-PARC

Manufacturer
BLAsian Brands
MPN
BL24C08F-PARC
LCSC Part #
C2681317
Packaging
SOP-8
Customer #
Key Attributes
8K Bit I2C Interface EEPROM
DatasheetBL BL24C08F-PARC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,825
4,825 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0777$ 0.39
50+$ 0.0627$ 3.14
150+$ 0.0552$ 8.28
500+$ 0.0496$ 24.80
2,500+$ 0.0451$ 112.75
5,000+$ 0.0429$ 214.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerBL
PackagingSOP-8
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Noise suppression function
Memory Size8Kbit
Voltage - Supply1.7V~5.5V;0.5mA
Clock Frequency1MHz
Access Time0.9us
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)3ms
Standby Supply Current0.5uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

The BL24C08F provides 8192 bits of serial electrically erasable and programmable readonly memory (EEPROM), organized as 1024 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential.

Features

AI Translation
  • Compatible with all I2C bidirectional data transfer protocol
  • Memory array: 8K bits (1024 X 8) of EEPROM
  • Page size: 16 bytes
  • Single supply voltage and high speed: 1 MHz Random and sequential Read modes
  • Write:
    • Byte Write within 3 ms
    • Page Write within 3 ms
    • Partial Page Writes Allowed
  • Write Protect Pin for Hardware Data Protection
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • High-reliability:
    • Endurance: 1 Million Write Cycles
    • Data Retention: 100 Years
  • Enhanced ESD/Latch-up protection: HBM 5000V
  • 8-lead PDIP/SOP/TSSOP and UDFN packages