APAQ 7R5AREP501E05A1PFBP26
| Manufacturer |
APAQ
Asian Brands |
| Mfr. Part # | 7R5AREP501E05A1PFBP26 |
| LCSC Part # | C2681069 |
| Package | Through Hole,D5xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 500uF 7.5V TH |
| Description | 500uF 7.5V Through Hole,D5xL11mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Package | Through Hole,D5xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1268 | $ 0.63 |
50+ | $ 0.101 | $ 5.05 |
150+ | $ 0.0881 | $ 13.22 |
500+ | $ 0.0725 | $ 36.25 |
2,500+ | $ 0.0647 | $ 161.75 |
5,000+ | $ 0.0608 | $ 304.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$