LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC LR4527-25R003FA product image
  • LR4527-25R003FA thumbnail 1
  • LR4527-25R003FA thumbnail 2
  • LR4527-25R003FA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC LR4527-25R003FARoHS

Manufacturer
RALECAsian Brands
MPN
LR4527-25R003FA
LCSC Part #
C2681062
Packaging
4527
Customer #
Key Attributes
RES 3mΩ ±1% 5W 4527
Datasheetpdf iconRALEC LR4527-25R003FA
In-Stock: 199
199 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8525$ 0.85
10+$ 0.7091$ 7.09
30+$ 0.6382$ 19.15
100+$ 0.5673$ 56.73
500+$ 0.4436$ 221.80
1,000+$ 0.4225$ 422.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging4527
Power(Watts)5W
Resistance3mΩ
Operating Temperature-55℃~+170℃
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece