LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC LR2010-21R080F2 product image
  • LR2010-21R080F2 thumbnail 1
  • LR2010-21R080F2 thumbnail 2
  • LR2010-21R080F2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC LR2010-21R080F2RoHS

Manufacturer
RALECAsian Brands
MPN
LR2010-21R080F2
LCSC Part #
C2681023
Packaging
2010
Customer #
Key Attributes
RES 80mΩ ±1% 1W 2010
Datasheetpdf iconRALEC LR2010-21R080F2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0489$ 0.24
50+$ 0.0477$ 2.39
150+$ 0.047$ 7.05
500+$ 0.0462$ 23.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2010
Power(Watts)1W
Resistance80mΩ
Operating Temperature-55℃~+170℃
Temperature Coefficient±25ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece