LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec STB120N4LF6-VB product image
  • STB120N4LF6-VB thumbnail 1
  • STB120N4LF6-VB thumbnail 2
  • STB120N4LF6-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec STB120N4LF6-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
STB120N4LF6-VB
LCSC Part #
C2680798
Packaging
TO-263(D2PAK)
Customer #
Key Attributes
MOSFET N-CH 40V 100A TO-263(D2PAK)
Datasheetpdf iconVBsemi Elec STB120N4LF6-VB
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7604$ 0.6464$ 0.65
10+$ 0.6156$ 0.5233$ 5.23
50+$ 0.51$ 0.4335$ 21.68
100+$ 0.4391$ 0.3733$ 37.33
500+$ 0.3968$ 0.3373$ 168.65
800+$ 0.3742$ 0.3181$ 254.48
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-263(D2PAK)
Drain to Source Voltage40V
Output Capacitance(Coss)1.395nF
Current - Continuous Drain(Id)100A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation150W
Reverse Transfer Capacitance (Crss@Vds)95pF
RDS(on)6mΩ@10V;6mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)3.33nF
Gate Charge(Qg)53.5nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Thunder Power MOSFET
  • Maximum junction temperature 175 °C
  • 100% Rg and UIS tested
  • Material classification: see RoHS for compliance definition
  • Compliant with standards
  • Halogen-free
  • N-channel MOSFET