PANASONIC EVP-BF6C1A000
| Manufacturer | |
| Mfr. Part # | EVP-BF6C1A000 |
| LCSC Part # | C2680631 |
| Package | SMD,6x6mm |
| Customer # | |
| Description | Tactile Switch SPST 3.5N 3.5mm 6mm x 6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6068 | $ 0.61 |
10+ | $ 0.4588 | $ 4.59 |
30+ | $ 0.3863 | $ 11.59 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$