LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK-mSMD160 product image
  • JK-mSMD160 thumbnail 1
  • JK-mSMD160 thumbnail 2
  • JK-mSMD160 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK-mSMD160RoHS

Manufacturer
JinruiAsian Brands
MPN
JK-mSMD160
LCSC Part #
C2680531
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 8V 1.6A 1812
Datasheetpdf iconJinrui JK-mSMD160
In-Stock: 980
980 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.0528$ 0.53
100+$ 0.0421$ 4.21
300+$ 0.0368$ 11.04
2,000+$ 0.0289$ 57.80
4,000+$ 0.0257$ 102.80
10,000+$ 0.0241$ 241.00
Standard Packaging2000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max8V
Hold Current1.6A
Pitch-
Current - Max100A
Power Dissipation-
Trip Current2.8A
Height0.8mm
Length4.73mm
Width3.41mm
Time to Trip(Max)1s
Resistance @ 25℃30mΩ
Resistance - Post Trip (R1) (Max)130mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant & Halogen Free
  • faster tripping, 1812 Dimension, Surface mountable, Solid state
  • Operation Current: 0.10A~3.50A
  • Maximum Voltage: 6V~60Vdc
  • Operating Temperature: -40°C TO 85°C
  • Agency recognition: UL、CSA、TUV