LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK-MSMD125(8V) product image
  • JK-MSMD125(8V) thumbnail 1
  • JK-MSMD125(8V) thumbnail 2
  • JK-MSMD125(8V) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK-MSMD125(8V)RoHS

Manufacturer
JinruiAsian Brands
MPN
JK-MSMD125(8V)
LCSC Part #
C2680527
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 8V 1.25A 1812
Datasheetpdf iconJinrui JK-MSMD125(8V)
In-Stock: 630
630 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0535$ 0.54
100+$ 0.0423$ 4.23
300+$ 0.0367$ 11.01
1,500+$ 0.0299$ 44.85
4,500+$ 0.0265$ 119.25
10,500+$ 0.0248$ 260.40
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max8V
Hold Current1.25A
Pitch-
Current - Max100A
Power Dissipation-
Trip Current2.5A
Height0.9mm
Length4.73mm
Width3.41mm
Resistance @ 25℃50mΩ
Time to Trip(Max)400ms
Resistance - Post Trip (R1) (Max)200mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant & Halogen Free
  • faster tripping, 1812 Dimension, Surface mountable, Solid state
  • Operation Current: 0.10A~3.50A
  • Maximum Voltage: 6V~60Vdc
  • Operating Temperature: -40°C TO 85°C
  • Agency recognition: UL、CSA、TUV