LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK-SMD1210-175 product image
  • JK-SMD1210-175 thumbnail 1
  • JK-SMD1210-175 thumbnail 2
  • JK-SMD1210-175 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK-SMD1210-175RoHS

Manufacturer
JinruiAsian Brands
MPN
JK-SMD1210-175
LCSC Part #
C2680518
Packaging
1210
Customer #
Key Attributes
PTC RESET FUSE 6V 1.75A 1210
Datasheetpdf iconJinrui JK-SMD1210-175
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0474$ 0.47
100+$ 0.0374$ 3.74
300+$ 0.0325$ 9.75
1,000+$ 0.0288$ 28.80
4,000+$ 0.0237$ 94.80
8,000+$ 0.0222$ 177.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
Packaging1210
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current1.75A
Pitch-
Current - Max100A
Power Dissipation800mW
Trip Current3.5A
Height1.4mm
Length3.43mm
Width2.8mm
Time to Trip(Max)600ms
Resistance @ 25℃20mΩ
Resistance - Post Trip (R1) (Max)80mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant & Halogen Free
  • faster tripping, 1210 Dimension, Surface mountable, Solid state
  • Operation Current: 0.05A~2.00A
  • Maximum Voltage: 6V~60Vdc
  • Operating Temperature: -40°C TO 85°C