LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST VB525SPTR-E product image
Images for reference only

ST VB525SPTR-E

Manufacturer
MPN
VB525SPTR-E
LCSC Part #
C2680483
Packaging
PowerSO-10
Customer #
Key Attributes
High voltage ignition coil driver power integrated circuit
DatasheetST VB525SPTR-E
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.7702$ 6.77
10+$ 6.6662$ 66.66
30+$ 6.5968$ 197.90
100+$ 6.5259$ 652.59
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerST
PackagingPowerSO-10
Operating Temperature-40℃~+150℃
FeaturesOvercurrent Protection;Over temperature protection;Overvoltage protection
number of channels1
Control Input LogicActive High
Maximum Continuous Current9A
RDS(on)-
Operating Voltage4.5V~5.5V
TypeHigh Side Switch

Introduction

AI Translation

The VB525SP-E is a high voltage power integrated circuit made using the VIPower M1-3 technology, with Darlington and logic level compatible vertical current flow power driving circuit. The enable pin allows to externally block the switch when the input is on. A built-in protection circuit for coil current limiting and collector voltage clamping allows the device to be used as a smart, high voltage, high current interface in advanced electronic ignition systems. If the input signal from the microcontroller happens to remain high, the device protects itself against overheating by forcing collector current to smoothly decrease (low voltage clamp feature) to avoid undesired spark.

Features

AI Translation
  • ECOPACK: lead free and RoHS compliant
  • Primary coil voltage internally set Coil current limit internally set
  • Logic level compatible input
  • Driving current quasi proportional to collector current
  • Single flag on coil current
  • Low voltage clamp thermal shutdown