LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP2151DFMG-7 product image
  • AP2151DFMG-7 thumbnail 1
  • AP2151DFMG-7 thumbnail 2
  • AP2151DFMG-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP2151DFMG-7RoHS

Manufacturer
MPN
AP2151DFMG-7
LCSC Part #
C2680480
Packaging
DFN2018-6-EP
Customer #
Key Attributes
Single Channel Current-Limited Power Switch with Output Discharge
Datasheetpdf iconDIODES AP2151DFMG-7
In-Stock: 2,730
2,730 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.305$ 1.53
50+$ 0.2427$ 12.14
150+$ 0.216$ 32.40
500+$ 0.1827$ 91.35
3,000+$ 0.1679$ 503.70
6,000+$ 0.159$ 954.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerDIODES
PackagingDFN2018-6-EP
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start
number of channels1
Control Input LogicActive High
Maximum Continuous Current500mA
RDS(on)90mΩ
Operating Voltage2.7V~5.5V
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AP2141D and AP2151D are integrated high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. The family of devices complies with USB 2.0 and is available with both polarities of Enable input. They offer current and thermal limiting and short circuit protection as well as controlled rise time and undervoltage lockout functionality. A 7ms deglitch capability on the open-drain Flag output prevents false over-current reporting and does not require any external components. All devices are available in SOT25, SO-8, MSOP-8EP, and U-DFN2018-6 packages.

Features

AI Translation
  • Single USB Port Power Switches with Output Discharge
  • Over-Current and Thermal Protection
  • 0.8A Accurate Current Limiting
  • Fast Transient Response
  • Reverse Current Blocking
  • 90mΩ On-Resistance
  • Input Voltage Range: 2.7V - 5.5V
  • 0.6ms Typical Rise Time
  • Very Low Shutdown Current: 1μA (max)
  • Fault Report (FLG) with Blanking Time (7ms typ)
  • ESD Protection: 4kV HBM, 300V MM
  • Active High (AP2151D) or Active Low (AP2141D) enable
  • Ambient Temperature Range -40°C to +85°C
  • SOT25, SO-8, MSOP-8EP (Exposed Pad), and U-DFN2018-6: Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • 15kV ESD Protection per IEC 61000-4-2 (with external capacitance)
  • UL Recognized, File Number E322375
  • IEC60950-1 CB Scheme Certified

Applications

AI Translation
  • Consumer Electronics – LCD TVs & Monitors, Game Machines
  • Communications – Set-Top-Boxes, GPS, Smartphones
  • Computing – Laptops, Desktops, Servers, Printers, Docking Stations, HUBs