TI TPS2064DGNR
| Manufacturer | |
| Mfr. Part # | TPS2064DGNR |
| LCSC Part # | C2680444 |
| Package | MSOP-8 |
| Customer # | |
| Description | 2.7V~5.5V 2 Active High 1.5A High Side Switch MSOP-8 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9383 | $ 0.94 |
10+ | $ 0.9154 | $ 9.15 |
30+ | $ 0.9002 | $ 27.01 |
100+ | $ 0.8849 | $ 88.49 |
Standard Packaging 2500/Full
Reel | ||