TI TPS2H160BQPWPRQ1
| Manufacturer | |
| Mfr. Part # | TPS2H160BQPWPRQ1 |
| LCSC Part # | C2680441 |
| Package | HTSSOP-16-EP |
| Customer # | |
| Key Attributes | 40V 160mΩ Dual Channel Smart High-Side Switch |
| Description | High Side Switch 2 Channel 1A HTSSOP-16-EP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Package | HTSSOP-16-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.02 | $ 1.02 |
10+ | $ 0.8422 | $ 8.42 |
30+ | $ 0.7439 | $ 22.32 |
100+ | $ 0.6348 | $ 63.48 |
500+ | $ 0.5849 | $ 292.45 |
1,000+ | $ 0.563 | $ 563.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$