LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS22958DGNR product image
  • TPS22958DGNR thumbnail 1
  • TPS22958DGNR thumbnail 2
  • TPS22958DGNR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS22958DGNRRoHS

Manufacturer
MPN
TPS22958DGNR
LCSC Part #
C2680397
Packaging
MSOP-8
Customer #
Key Attributes
5.5V load switch with adjustable rise time
Datasheetpdf iconTI TPS22958DGNR
In-Stock: 1,623
1,623 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7331$ 0.73
10+$ 0.5934$ 5.93
30+$ 0.5235$ 15.71
100+$ 0.4536$ 45.36
500+$ 0.4113$ 205.65
1,000+$ 0.3902$ 390.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingMSOP-8
Operating Temperature-40℃~+105℃
FeaturesSoft-start;Output discharge function
number of channels1
Control Input LogicActive High
Maximum Continuous Current6A
Operating Voltage2.5V~5.5V
RDS(on)14mΩ
TypeLoad Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TPS22958x is a small, single-channel load switch with adjustable rise time. The device contains an N-channel MOSFET that operates over an input voltage range of 0.6V to 5.5V and supports continuous currents up to 4A (DGK package) or 6A (DGN package). The switch is controlled by an on/off input that interfaces directly with low-voltage control signals. The rise time of the device can be controlled externally to prevent inrush current. Connecting a capacitor to the CT pin adjusts the rise time: a larger capacitance results in a longer rise time. The TPS22958x is offered in two space-saving packages — DGK and DGN — where the DGN package includes a thermal pad for high power dissipation and the DGK package does not. The device is rated for operation from -40°C to 105°C in a natural convection environment.

Features

AI Translation
  • Integrated N-channel load switch
  • Input voltage range: 0.6V to 5.5V
  • VBIAS voltage range: 2.5V to 5.5V
  • RON resistance:
    • RON = 14mΩ at VIN = 5V (VBIAS = 5V)
    • RON = 13mΩ at VIN = 3.3V (VBIAS = 5V)
    • RON = 13mΩ at VIN = 1.8V (VBIAS = 5V)
  • 4A maximum continuous switching current (DGK package)
  • 6A maximum continuous switching current (DGN package)
  • Low quiescent current: 55μA at VBIAS = 5V
  • Low control input threshold, compatible with 1.2V/1.8V/2.5V/3.3V logic
  • Adjustable rise time
  • Quick output discharge (QOD)
  • DGK 8-pin package: 3.0mm×4.9mm×1.1mm, 0.65mm pitch
  • DGK 8-pin package with thermal pad: 3.0mm×4.9mm×1.1mm, 0.65mm pitch
  • ESD performance tested to JEDEC STD: 2kV HBM and 1kV CDM
  • Latch-up performance exceeds 100mA per JESD 78 Class II
  • GPIO enable — active high

Applications

AI Translation
  • Electronic Point of Sale (EPOS)
  • Factory Automation/Control
  • Building Automation
  • Printers
  • Wave Soldering Manufacturing