LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BD82030FVJ-GE2 product image
  • BD82030FVJ-GE2 thumbnail 1
  • BD82030FVJ-GE2 thumbnail 2
  • BD82030FVJ-GE2 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ROHM BD82030FVJ-GE2RoHS

Manufacturer
MPN
BD82030FVJ-GE2
LCSC Part #
C2680391
Packaging
TSSOP-B8J
Customer #
Key Attributes
1 Channel High Side Switch ICs
Datasheetpdf iconROHM BD82030FVJ-GE2

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerROHM
PackagingTSSOP-B8J
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Over temperature protection;Under-voltage lockout;Output discharge function;Reverse current blocking;Soft-start
number of channels1
Control Input LogicActive High
Operating Voltage4.5V~5.5V
RDS(on)72mΩ
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

BD82030FVJ is a Single Channel High Side Switch IC employing N-channel power MOSFET with low on resistance and low supply current for the power supply line of universal serial bus (USB). This IC has a built-in over current detection circuit, thermal shutdown circuit, under voltage lockout and soft start circuits.

Features

AI Translation
  • Over-Current Protection:1.5A
  • Control Input Logic:Active-High
  • Output Discharge Function
  • Reverse Current Protection when Power Switch Off
  • Thermal Shutdown
  • Open-Drain Fault Flag Output
  • Under-Voltage Lockout
  • OCP Fast Response
  • Soft-Start Circuit
  • ESD Protection
  • UL:File No.E243261
  • IEC 60950-1 CB_scheme: File No.US-20060-UL

Applications

AI Translation
  • USB hub in consumer appliances, PC, PC peripheral equipment, and so forth
In-Stock: 4,950
4,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1878$ 0.94
50+$ 0.1626$ 8.13
150+$ 0.1518$ 22.77
500+$ 0.1383$ 69.15
2,500+$ 0.1323$ 330.75
5,000+$ 0.1286$ 643.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$