TI TPS22958DGKR
| Manufacturer | |
| MPN | TPS22958DGKR |
| LCSC Part # | C2680367 |
| Packaging | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | 5.5V load switch with adjustable rise time |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Soft-start;Output discharge function | |
| number of channels | 1 | |
| Maximum Continuous Current | 4A | |
| Control Input Logic | Active High | |
| Operating Voltage | 600mV~5.5V | |
| RDS(on) | 14mΩ | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS22958x is a small, single-channel load switch with adjustable rise time. The device contains an N-channel MOSFET that operates over an input voltage range of 0.6V to 5.5V and supports continuous currents up to 4A (DGK package) or 6A (DGN package). The switch is controlled by an on/off input that interfaces directly with low-voltage control signals. The rise time of the device can be controlled externally to prevent inrush current. Connecting a capacitor to the CT pin adjusts the rise time: a larger capacitance results in a longer rise time. The TPS22958x is offered in two space-saving packages — DGK and DGN — where the DGN package includes a thermal pad for high power dissipation and the DGK package does not. The device is rated for operation from -40°C to 105°C in a natural convection environment.
Features
- Integrated N-channel load switch
- Input voltage range: 0.6V to 5.5V
- VBIAS voltage range: 2.5V to 5.5V
- RON resistance:
- RON = 14mΩ at VIN = 5V (VBIAS = 5V)
- RON = 13mΩ at VIN = 3.3V (VBIAS = 5V)
- RON = 13mΩ at VIN = 1.8V (VBIAS = 5V)
- 4A maximum continuous switching current (DGK package)
- 6A maximum continuous switching current (DGN package)
- Low quiescent current: 55μA at VBIAS = 5V
- Low control input threshold, compatible with 1.2V/1.8V/2.5V/3.3V logic
- Adjustable rise time
- Quick output discharge (QOD)
- DGK 8-pin package: 3.0mm×4.9mm×1.1mm, 0.65mm pitch
- DGK 8-pin package with thermal pad: 3.0mm×4.9mm×1.1mm, 0.65mm pitch
- ESD performance tested to JEDEC STD: 2kV HBM and 1kV CDM
- Latch-up performance exceeds 100mA per JESD 78 Class II
- GPIO enable — active high
Applications
- Electronic Point of Sale (EPOS)
- Factory Automation/Control
- Building Automation
- Printers
- Wave Soldering Manufacturing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9185 | $ 0.92 |
| 10+ | $ 0.79 | $ 7.90 |
| 30+ | $ 0.699 | $ 20.97 |
| 100+ | $ 0.6242 | $ 62.42 |
| 500+ | $ 0.6015 | $ 300.75 |
| 1,000+ | $ 0.5869 | $ 586.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Soft-start;Output discharge function | |
| number of channels | 1 | |
| Maximum Continuous Current | 4A | |
| Control Input Logic | Active High | |
| Operating Voltage | 600mV~5.5V | |
| RDS(on) | 14mΩ | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS22958x is a small, single-channel load switch with adjustable rise time. The device contains an N-channel MOSFET that operates over an input voltage range of 0.6V to 5.5V and supports continuous currents up to 4A (DGK package) or 6A (DGN package). The switch is controlled by an on/off input that interfaces directly with low-voltage control signals. The rise time of the device can be controlled externally to prevent inrush current. Connecting a capacitor to the CT pin adjusts the rise time: a larger capacitance results in a longer rise time. The TPS22958x is offered in two space-saving packages — DGK and DGN — where the DGN package includes a thermal pad for high power dissipation and the DGK package does not. The device is rated for operation from -40°C to 105°C in a natural convection environment.
Features
- Integrated N-channel load switch
- Input voltage range: 0.6V to 5.5V
- VBIAS voltage range: 2.5V to 5.5V
- RON resistance:
- RON = 14mΩ at VIN = 5V (VBIAS = 5V)
- RON = 13mΩ at VIN = 3.3V (VBIAS = 5V)
- RON = 13mΩ at VIN = 1.8V (VBIAS = 5V)
- 4A maximum continuous switching current (DGK package)
- 6A maximum continuous switching current (DGN package)
- Low quiescent current: 55μA at VBIAS = 5V
- Low control input threshold, compatible with 1.2V/1.8V/2.5V/3.3V logic
- Adjustable rise time
- Quick output discharge (QOD)
- DGK 8-pin package: 3.0mm×4.9mm×1.1mm, 0.65mm pitch
- DGK 8-pin package with thermal pad: 3.0mm×4.9mm×1.1mm, 0.65mm pitch
- ESD performance tested to JEDEC STD: 2kV HBM and 1kV CDM
- Latch-up performance exceeds 100mA per JESD 78 Class II
- GPIO enable — active high
Applications
- Electronic Point of Sale (EPOS)
- Factory Automation/Control
- Building Automation
- Printers
- Wave Soldering Manufacturing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



