LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS22917DBVT product image
  • TPS22917DBVT thumbnail 1
  • TPS22917DBVT thumbnail 2
  • TPS22917DBVT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS22917DBVTRoHS

Manufacturer
MPN
TPS22917DBVT
LCSC Part #
C2680344
Packaging
SOT-23-6
Customer #
Key Attributes
1 V to 5.5 V, 2 A, ultra-low leakage load switch
Datasheetpdf iconTI TPS22917DBVT
In-Stock: 370
370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3326$ 1.66
50+$ 0.2591$ 12.96
250+$ 0.2277$ 56.93
500+$ 0.1884$ 94.20
2,500+$ 0.1709$ 427.25
5,000+$ 0.1604$ 802.00
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingSOT-23-6
Operating Temperature-40℃~+125℃
FeaturesSoft-start;Output discharge function;Reverse current blocking
number of channels1
Control Input LogicActive High
Maximum Continuous Current2A
Operating Voltage1V~5.5V
RDS(on)80mΩ
TypeLoad Switch

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS22917x is a small single-channel load switch that uses a low-leakage P-channel MOSFET to achieve ultra-low power dissipation. An advanced gate control design supports operation down to 1V while providing ultra-low on-resistance and power loss. Rise and fall times can be independently adjusted using external components for system-level optimization. Inrush current can be managed by adjusting the timing capacitor (C_T) and turn-on time without introducing unnecessary system delay. The output discharge resistor (QOD) can be used to adjust the output fall time. Connecting the QOD pin directly to the output yields the fastest fall time, while leaving it open yields the slowest. The switch conduction state is controlled by a digital input that interfaces directly with low-voltage control signals. The TPS22917 uses active-high enable logic, while the TPS22917L uses active-low enable logic. At initial power-up, the device uses an intelligent pull-down resistor to keep the ON pin from floating until system sequencing is complete. Once the ON pin is intentionally driven high (≥V_IH), the intelligent pull-down resistor (R_PD) is disconnected to prevent unnecessary power dissipation. The TPS22917x is available in a leaded SOT-23 package (DBV) that supports visual inspection of solder joints. The device operates over a temperature range of –40°C to 125°C.

Features

AI Translation
  • Input Voltage Range (V_IN): 1V to 5.5V
  • Maximum Continuous Current (I_MAX): 2A
  • On-Resistance (R_ON):
    • 5V V_IN = 80mΩ (typical)
    • 1.8V V_IN = 120mΩ (typical)
    • 1V V_IN = 220mΩ (typical)
  • Ultra-Low Quiescent Current:
    • On-State (I_Q): 0.5μA (typical)
    • Shutdown State (I_SD): 10nA (typical)
  • ON Pin Smart Pull-Down Resistor (R_PD):
    • ON ≥ VIH (I_ON): 10nA (maximum)
    • ON ≤ VIL (R_PD): 750kΩ (typical)
  • Adjustable Turn-On Slew Rate for Inrush Current Limiting (tON):
    • 5V t_ON = 100μs at 72mV/μs (C_T = open)
    • 5V t_ON = 4000μs at 2.3mV/μs (C_T = 1000pF)
  • Adjustable Output Discharge and Fall Time:
    • Optional QOD Resistor ≥150Ω (internal)
  • Always-On True Reverse Current Blocking (RCB):
    • Activation Current (I_RCB): -500mA (typical)
    • Reverse Leakage Current (I_IN,RCB): -1μA (maximum)

Applications

AI Translation
  • Industrial Systems
  • Set-Top Boxes
  • Blood Glucose Meters
  • Electronic Point-of-Sale Terminals