TI TPS22953DSQR
| Manufacturer | |
| MPN | TPS22953DSQR |
| LCSC Part # | C2680343 |
| Packaging | WSON-10-EP(2x2) |
| Customer # | |
| Key Attributes | 5.7V, 5A, on-resistance load switch |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(2x2) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Under-voltage lockout;Soft-start;Over temperature protection;Short-Circuit Protection;Reverse current blocking | |
| number of channels | 1 | |
| Maximum Continuous Current | 5A | |
| Control Input Logic | Active High | |
| Operating Voltage | 700mV~5.7V | |
| RDS(on) | 14mΩ | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(2x2) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Under-voltage lockout;Soft-start;Over temperature protection;Short-Circuit Protection;Reverse current blocking | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 5A | |
| Control Input Logic | Active High | |
| Operating Voltage | 700mV~5.7V | |
| RDS(on) | 14mΩ | |
| Type | Load Switch |
Introduction
TPS22953/54 are compact single-channel load switches with controlled turn-on capability. The devices integrate an N-channel MOSFET capable of operating over an input voltage range of 0.7V to 5.7V and support up to 5A of continuous current.
The devices feature adjustable undervoltage lockout (UVLO) and adjustable power-good (PG) thresholds, providing voltage monitoring and reliable power sequencing. The adjustable rise time control significantly reduces inrush current for a wide range of large bulk load capacitances, thereby reducing or eliminating power supply voltage droop. The switch can be independently controlled via an enable/disable input (EN) that interfaces directly with low-voltage control signals. An integrated 15Ω on-chip load resistor enables fast output discharge when the switch is disabled. The enhanced quick output discharge (QOD) feature remains active for a brief period after device power-down to ensure the output fully discharges.
The TPS22953/54 are available in a compact, space-saving 10-pin small outline no-lead (SON) package with an integrated thermal pad to support higher power dissipation. The devices are rated for operation from -40°C to 105°C in a natural convection environment.
Features
- Integrated single-channel load switch
- Input voltage range: 0.7V to 5.7V
- RON resistance: RON = 14mΩ at VIN = 5V (VBIAS = 5V)
- 5A maximum continuous switching current
- Adjustable undervoltage lockout (UVLO) threshold
- Adjustable voltage monitor with power-good (PG) indicator
- Adjustable output slew rate control
- Enhanced quick output discharge remains active after power removal (TPS22954 only): 15Ω (typical), fully discharges 100μF capacitor within 10ms
- Reverse current protection when disabled (TPS22953 only)
- Auto-restart after monitor detects fault (when enabled)
- Thermal shutdown
- Low quiescent current ≤50μA
- Small outline no-lead (SON) 10-pin package with thermal pad
- ESD performance tested per JESD 22: 2kV Human Body Model (HBM) and 750V Charged Device Model (CDM)
Applications
- Solid State Drive
- Embedded/Industrial PC
- Ultrabook/Notebook
- Desktop
- Server
- Telecom System
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5884 | $ 0.59 |
| 10+ | $ 0.4974 | $ 4.97 |
| 30+ | $ 0.4324 | $ 12.97 |
| 100+ | $ 0.3804 | $ 38.04 |
| 500+ | $ 0.3641 | $ 182.05 |
| 1,000+ | $ 0.3544 | $ 354.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(2x2) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Under-voltage lockout;Soft-start;Over temperature protection;Short-Circuit Protection;Reverse current blocking | |
| number of channels | 1 | |
| Maximum Continuous Current | 5A | |
| Control Input Logic | Active High | |
| Operating Voltage | 700mV~5.7V | |
| RDS(on) | 14mΩ | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(2x2) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Under-voltage lockout;Soft-start;Over temperature protection;Short-Circuit Protection;Reverse current blocking | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 5A | |
| Control Input Logic | Active High | |
| Operating Voltage | 700mV~5.7V | |
| RDS(on) | 14mΩ | |
| Type | Load Switch |
Introduction
TPS22953/54 are compact single-channel load switches with controlled turn-on capability. The devices integrate an N-channel MOSFET capable of operating over an input voltage range of 0.7V to 5.7V and support up to 5A of continuous current.
The devices feature adjustable undervoltage lockout (UVLO) and adjustable power-good (PG) thresholds, providing voltage monitoring and reliable power sequencing. The adjustable rise time control significantly reduces inrush current for a wide range of large bulk load capacitances, thereby reducing or eliminating power supply voltage droop. The switch can be independently controlled via an enable/disable input (EN) that interfaces directly with low-voltage control signals. An integrated 15Ω on-chip load resistor enables fast output discharge when the switch is disabled. The enhanced quick output discharge (QOD) feature remains active for a brief period after device power-down to ensure the output fully discharges.
The TPS22953/54 are available in a compact, space-saving 10-pin small outline no-lead (SON) package with an integrated thermal pad to support higher power dissipation. The devices are rated for operation from -40°C to 105°C in a natural convection environment.
Features
- Integrated single-channel load switch
- Input voltage range: 0.7V to 5.7V
- RON resistance: RON = 14mΩ at VIN = 5V (VBIAS = 5V)
- 5A maximum continuous switching current
- Adjustable undervoltage lockout (UVLO) threshold
- Adjustable voltage monitor with power-good (PG) indicator
- Adjustable output slew rate control
- Enhanced quick output discharge remains active after power removal (TPS22954 only): 15Ω (typical), fully discharges 100μF capacitor within 10ms
- Reverse current protection when disabled (TPS22953 only)
- Auto-restart after monitor detects fault (when enabled)
- Thermal shutdown
- Low quiescent current ≤50μA
- Small outline no-lead (SON) 10-pin package with thermal pad
- ESD performance tested per JESD 22: 2kV Human Body Model (HBM) and 750V Charged Device Model (CDM)
Applications
- Solid State Drive
- Embedded/Industrial PC
- Ultrabook/Notebook
- Desktop
- Server
- Telecom System
C2680343 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



