Infineon BTS711L1XUMA1
| Manufacturer | |
| MPN | BTS711L1XUMA1 |
| LCSC Part # | C2680333 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | Smart High-Side Power Switch |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection;Integrated charge pump | |
| number of channels | 4 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.7A | |
| Operating Voltage | 5V~34V | |
| RDS(on) | 165mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection;Integrated charge pump | |
| number of channels | 4 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.7A | |
| Operating Voltage | 5V~34V | |
| RDS(on) | 165mΩ | |
| Type | High Side Switch |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
AEC qualified Green product (RoHS compliant) N channel vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in Smart SIPMOs technology. Providing embedded protective functions.
Features
AI Translation
- Overload protection
- Current limitation
- Short-circuit protection
- Thermal shutdown
- Overvoltage protection (including load dump)
- Fast demagnetization of inductive loads
- Reverse battery protection
- Undervoltage and overvoltage shutdown with auto-restart and hysteresis
- Open drain diagnostic output
- Open load detection in ON-state
- CMOS compatible input
- Loss of ground and loss of Vbb protection
- Electrostatic discharge (EsD) protection
Applications
AI Translation
- μC compatible power switch with diagnostic feedback for 12 V and 24 V DC grounded loads
- All types of resistive, inductive and capacitive loads
- Replaces electromechanical relays and discrete circuits
In-Stock: 979
979 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7589 | $ 5.76 |
| 10+ | $ 4.8963 | $ 48.96 |
| 30+ | $ 4.3826 | $ 131.48 |
| 100+ | $ 3.8641 | $ 386.41 |
| 500+ | $ 3.625 | $ 1812.50 |
| 1,000+ | $ 3.5184 | $ 3518.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection;Integrated charge pump | |
| number of channels | 4 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.7A | |
| Operating Voltage | 5V~34V | |
| RDS(on) | 165mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection;Integrated charge pump | |
| number of channels | 4 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.7A | |
| Operating Voltage | 5V~34V | |
| RDS(on) | 165mΩ | |
| Type | High Side Switch |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
AEC qualified Green product (RoHS compliant) N channel vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in Smart SIPMOs technology. Providing embedded protective functions.
Features
AI Translation
- Overload protection
- Current limitation
- Short-circuit protection
- Thermal shutdown
- Overvoltage protection (including load dump)
- Fast demagnetization of inductive loads
- Reverse battery protection
- Undervoltage and overvoltage shutdown with auto-restart and hysteresis
- Open drain diagnostic output
- Open load detection in ON-state
- CMOS compatible input
- Loss of ground and loss of Vbb protection
- Electrostatic discharge (EsD) protection
Applications
AI Translation
- μC compatible power switch with diagnostic feedback for 12 V and 24 V DC grounded loads
- All types of resistive, inductive and capacitive loads
- Replaces electromechanical relays and discrete circuits
C2680333 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



