LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST VNQ5027AKTR-E product image
  • VNQ5027AKTR-E thumbnail 1
  • VNQ5027AKTR-E thumbnail 2
  • VNQ5027AKTR-E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST VNQ5027AKTR-ERoHS

Manufacturer
MPN
VNQ5027AKTR-E
LCSC Part #
C2680325
Packaging
SOP-24-EP-300mil
Customer #
Key Attributes
Quad channel high side driver with analog current sense for automotive applications
Datasheetpdf iconST VNQ5027AKTR-E
In-Stock: 826
826 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.8256$ 6.83
10+$ 6.4775$ 64.78
30+$ 6.2661$ 187.98
100+$ 6.0888$ 608.88
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerST
PackagingSOP-24-EP-300mil
Operating Temperature-40℃~+150℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection;Load dump protection
number of channels4
Control Input LogicActive High
Maximum Continuous Current42A
RDS(on)27mΩ
Operating Voltage4.5V~36V
TypeHigh Side Switch

Introduction

AI Translation

The VNQ5027AK-E is a monolithic device made using VIPower technology. It is intended for driving resistive or inductive loads with one side connected to ground. Active VCC pin voltage clamp protects the device against low energy spikes.

This device integrates an analog Current Sense which delivers a current proportional to the load current (according to a known ratio) when CS_DIS is driven low or left open. When CS_DIS is driven high, the CURRENT SENSE pin is in a high impedance condition. Output current limitation protects the device in overload condition. In case of long overload duration, the device limits the dissipated power to safe level up to thermal shut-down intervention.

Thermal shut-down with automatic restart allows the device to recover normal operation as soon as fault condition disappears.

Features

AI Translation
  • Output current: 42A
  • 3.0 V CMOS compatible input
  • Current sense disable Proportional load current sense
  • Undervoltage shut-down
  • Overvoltage clamp
  • Thermal shutdown
  • Current and power limitation
  • Very low standby current
  • Protection against loss of ground and loss of VCC
  • Very low electromagnetic susceptibility
  • Optimized electromagnetic emission
  • Reverse battery protection
  • In compliance with the 2002/95/EC European directive
  • Package: ECOPACK

Applications

AI Translation
  • All types of resistive, inductive and capacitive loads
  • Suitable as LED driver