LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS2065DBVT product image
  • TPS2065DBVT thumbnail 1
  • TPS2065DBVT thumbnail 2
  • TPS2065DBVT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS2065DBVTRoHS

Manufacturer
MPN
TPS2065DBVT
LCSC Part #
C2680318
Packaging
SOT-23-5
Customer #
Key Attributes
Current-Limited, Power-Distribution Switches
Datasheetpdf iconTI TPS2065DBVT
In-Stock: 866
866 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.611$ 0.61
10+$ 0.5379$ 5.38
30+$ 0.5021$ 15.06
250+$ 0.4664$ 116.60
500+$ 0.4453$ 222.65
1,000+$ 0.4339$ 433.90
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingSOT-23-5
Operating Temperature-40℃~+125℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start;Integrated charge pump
number of channels1
Control Input LogicActive High
Maximum Continuous Current1A
Operating Voltage2.7V~5.5V
RDS(on)70mΩ
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS206x power-distribution switches are intended for applications where heavy capacitive loads and short-circuits are likely to be encountered. This device incorporates 70-mΩ N-channel MOSFET power switches for power-distribution systems that require multiple power switches in a single package. Each switch is controlled by a logic enable input. Gate drive is provided by an internal charge pump designed to control the power-switch rise times and fall times to minimize current surges during switching. The charge pump requires no external components and allows operation from supplies as low as 2.7 V.

When the output load exceeds the current-limit threshold or a short is present, the device limits the output current to a safe level by switching into a constant-current mode, pulling the overcurrent (OCx) logic output low. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts off the switch to prevent damage. Recovery from a thermal shutdown is automatic once the device has cooled sufficiently. Internal circuitry ensures that the switch remains off until valid input voltage is present. This power-distribution switch is designed to set current limit at 1.5 A typically.

Features

AI Translation
  • 70-mΩ High-Side MOSFET
  • 1-A Continuous Current
  • Thermal and Short-Circuit Protection
  • Accurate Current Limit (1.1 A min, 1.9 A max)
  • Operating Range: 2.7 V to 5.5 V
  • 0.6-ms Typical Rise Time
  • Undervoltage Lockout
  • Deglitched Fault Report (OC)
  • No OC Glitch During Power Up
  • 1-μA Maximum Standby Supply Current
  • Bidirectional Switch
  • Ambient Temperature Range: -40°C to 85°C
  • Built-in Soft-Start
  • UL Listed - File No. E169910

Applications

AI Translation
  • Heavy Capacitive Loads
  • Short-Circuit Protections