LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC8564IAPWR product image
  • DAC8564IAPWR thumbnail 1
  • DAC8564IAPWR thumbnail 2
  • DAC8564IAPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DAC8564IAPWRRoHS

Manufacturer
MPN
DAC8564IAPWR
LCSC Part #
C2680186
Packaging
TSSOP-16
Customer #
Key Attributes
16-bit, four-channel, ultra-low glitch pulse, voltage-output digital-to-analog converter
Datasheetpdf iconTI DAC8564IAPWR
In-Stock: 803
803 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.8744$ 11.87
10+$ 11.7119$ 117.12
30+$ 11.4308$ 342.92
100+$ 11.1854$ 1118.54
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingTSSOP-16
Settling Time10us
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)1mA
FunctionBuilt-in reference source;Integrated buffer;Power-on reset;Power-down mode
Integral non - linearity1LSB
Number of Channels4
Resolution (Bits)16;-
Interface TypeSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The DAC8564 is a low-power, voltage-output, quad-channel, 16-bit DAC. It includes a 2.5V, 2ppm/°C internal reference (enabled by default), providing a 2.5V full-scale output voltage range. This internal reference has an initial accuracy of 0.004% and can source up to 20mA at the VREFH/VREFL output pins. The device is a monolithic solution offering excellent linearity while significantly reducing harmful code-to-code glitch impulses. The DAC8564 uses a versatile 3-wire serial interface operating at clock rates up to 50MHz, compatible with standard SPI, QSPI, Microwire, and DSP interfaces. The DAC8564 incorporates a power-on reset circuit that ensures the DAC output powers up at zero-scale and remains in this state until a valid code is written to the device. The device includes a power-down feature accessible via the serial interface, reducing supply current to 1.3μA at 5V. Power consumption at 3V is 2.9mW, reduced to 1.5μW in power-down mode. The low power consumption, internal reference, and small package size make these devices ideal for portable, battery-powered applications. The DAC8564 is pin and functionally compatible with the DAC7564 and DAC8164, and functionally compatible with the DAC7565, DAC8165, and DAC8565. All these devices are available in a TSSOP-16 package. These devices include limited built-in ESD protection.

Features

AI Translation
  • Relative accuracy: 4LSB
  • Glitch impulse energy: 0.15nV-s
  • 2.5V reference voltage (enabled by default)
  • 0.004% initial accuracy (typical)
  • 2ppm/°C temperature drift (typical)
  • 5ppm/°C temperature drift (maximum)
  • 20mA sink/source current capability
  • Power-on reset to zero scale
  • Ultra-low power operation: 1mA at 5V
  • Wide supply range: +2.7V to +5.5V
  • 16-bit monotonic over temperature range
  • Settling time: 10μs to ±0.003% FSR
  • Low-power serial interface with Schmitt trigger inputs: up to 50MHz
  • On-chip output buffer amplifier supporting rail-to-rail operation
  • 1.8V to 5.5V logic compatibility
  • Temperature range: -40°C to +105°C

Applications

AI Translation
  • Portable instrumentation
  • Closed-loop servo control
  • Process control, PLC
  • Data acquisition systems
  • Programmable attenuation PC peripherals