LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

TI DAC8728SPAGR

Hersteller
Herst.-Teilenr.
DAC8728SPAGR
LCSC-Nr.
C2680135
Verp.
TQFP-64(10x10)
Kundennummer
Hauptmerkm.
Octal, 16-Bit, Low-Power, High-Voltage Output, Parallel Input DIGITAL-TO-ANALOG CONVERTER
DatenblattTI DAC8728SPAGR
RoHS-Konformität2 Dokumente verfügbar
Alternativteile1
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
HerstellerTI
Verp.TQFP-64(10x10)
Settling Time15us
Quiescent Current (Iq)75uA
Operating Temperature-40℃~+105℃
Voltage - Supply4.5V~36V
FunctionBipolar output;Programmable gain;Output short-circuit protection;Power-down mode;Power-on reset
Integral non - linearity4LSB
Number of Channels8
Resolution (Bits)16;-
Interface TypeParallel

Beschreibung

KI-Übersetzung

The DAC8728 is a low-power, octal, 16-bit digital-to-analog converter (DAC). With a 5V reference, the output can either be a bipolar ±15V voltage when operating from a dual ±15.5V (or higher) power supply, or a unipolar 0V to +30V voltage when operating from a +30.5V power supply. With a 5.5V reference, the output can either be a ±16.5V for a dual ±17V (or higher) power supply, or a unipolar 0V to +33V voltage when operating from a +33.5V (or higher) power supply. This DAC provides low-power operation, good linearity, and low glitch over the specified temperature range of -40°C to +105°C. This device is trimmed in manufacturing and has very low zero and full-scale error. In addition, user calibration can be performed to achieve ±1 LSB bipolar zero/full-scale error for a bipolar supply, or ±1 LSB zero-code/full-scale error for a unipolar supply over the entire signal chain. The output range can be offset by using the DAC Offset Register. The DAC8728 features a standard, high-speed, 16-bit parallel interface that operates at up to 50MHz and is 1.8V, 3V, and 5V logic compatible, to communicate with a DSP or microprocessor. The eight DACs and the auxiliary registers are addressed with five address lines. The device features double-buffered interface logic. An asynchronous load input (LDAC) transfers data from the DAC data register to the DAC latch. The asynchronous CLR input sets the output of all eight DACs to AGND. The VMON pin is a monitor output that connects to the individual analog outputs, the offset DAC, and the reference buffer outputs through a multiplexer (mux). The DAC8728 is pin-to-pin compatible with the DAC8228 (14-bit) and the DAC7728 (12-bit).

Merkmale

KI-Übersetzung
  • Bipolar Output: ±3V, up to ±16.5V
  • Unipolar Output: 0V to +33V
  • 16-Bit Resolution
  • Low Power: 13.5mW/Ch
  • Relative Accuracy: 4 LSB Max
  • Flexible User Calibration
  • Low Zero/Full-Scale Error: Before User Calibration: ±10 LSB Max; After User Calibration: ±1 LSB
  • Low Glitch: 4nV-s
  • Settling Time: 15μs
  • Channel Monitor Output
  • Programmable Gain: x4, x6
  • Programmable Offset
  • 16-Bit Parallel Interface: 50MHz (Write Operation)
  • Packages: QFN-56 (8mm x 8mm), TQFP-64 (10mm x 10mm)

Anwendungen

KI-Übersetzung
  • Automatic Test Equipment
  • PLC and Industrial Process Control
  • Communications