LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC7644E/1K product image
Images for reference only

TI DAC7644E/1KRoHS

Manufacturer
MPN
DAC7644E/1K
LCSC Part #
C2680061
Packaging
SSOP-48-300mil
Customer #
Key Attributes
16bit, Quad Voltage Output Digital-to-Analog Converter
Datasheetpdf iconTI DAC7644E/1K
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 67.3928$ 67.39
10+$ 65.2143$ 652.14
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingSSOP-48-300mil
Settling Time8us
Operating Temperature-40℃~+85℃
Voltage - Supply5V
Quiescent Current (Iq)50uA
FunctionBipolar output;Soft reset
Integral non - linearity4LSB
Number of Channels4
Resolution (Bits)16;-
Interface TypeParallel

Introduction

AI Translation

The DAC7644 is a 16-bit, quad voltage output digital-to-analog converter with guaranteed 15-bit monotonic performance over the specified temperature range. It accepts 16-bit parallel input data, has double-buffered DAC input logic (allowing simultaneous update of all DACs), and provides a readback mode of the internal input registers. Programmable asynchronous reset clears all registers to a mid-scale code of 8000_H or to a zero-scale of 0000_H. The DAC7644 can operate from a single +5V supply or from +5V and -5V supplies. Low power and small size per DAC make the DAC7644 ideal for automatic test equipment, DAC-per-pin programmers, data acquisition systems, and closed-loop servo-control. The DAC7644 is available in a 48-lead SSOP package and offers guaranteed specifications over the -40°C to +85°C temperature range.

Features

AI Translation
  • LOW POWER: 10mW
  • UNIPOLAR OR BIPOLAR OPERATION
  • SETTLING TIME: 10μs to 0.003%
  • 15-BIT LINEARITY AND MONOTONICITY: -40°C to ±85°C
  • PROGRAMMABLE RESET TO MID-SCALE OR ZERO-SCALE
  • DATA READBACK
  • DOUBLE-BUFFERED DATA INPUTS

Applications

AI Translation
  • PROCESS CONTROL
  • CLOSED-LOOP SERVO-CONTROL
  • MOTOR CONTROL
  • DATA ACQUISITION SYSTEMS
  • DAC-PER-PIN PROGRAMMERS