TI DAC5674IPHPR
| Manufacturer | |
| Mfr. Part # | DAC5674IPHPR |
| LCSC Part # | C2680052 |
| Package | HTQFP-48(7x7) |
| Customer # | |
| Key Attributes | 14-BIT, 400 MSPS, 2×/4× INTERPOLATING CommsDAC DIGITAL-TO-ANALOG CONVERTER |
| Description | 20ns 200MHz 1.8V~3.3V 3.5LSB 14 HTQFP-48(7x7) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Package | HTQFP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 47.8088 | $ 47.81 |
10+ | $ 46.1669 | $ 461.67 |
Standard Packaging 1000/Full
Reel | ||