MAXIM MAX5886EGK+TD
| 제조업체 | |
| 제조사 품번 | MAX5886EGK+TD |
| LCSC 번호 | C2680036 |
| 포장 | TQFN-68-EP(10x10) |
| 고객 번호 | |
| 주요 제원 | 3.3V, 12bit, 500Msps High Dynamic Performance DAC with Differential LVDS Inputs |
| 데이터시트 | MAXIM MAX5886EGK+TD |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 1 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| 제조업체 | MAXIM | |
| 포장 | TQFN-68-EP(10x10) | |
| Settling Time | 11ns | |
| Quiescent Current (Iq) | 300uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.135V~3.465V | |
| Function | Differential output;Built-in reference source;Power-down mode | |
| Integral non - linearity | 0.2LSB;0.15LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | 12 | |
| Interface Type | LVDS |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| 제조업체 | MAXIM | |
| 포장 | TQFN-68-EP(10x10) | |
| Settling Time | 11ns | |
| Quiescent Current (Iq) | 300uA | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Voltage - Supply | 3.135V~3.465V | |
| Function | Differential output;Built-in reference source;Power-down mode | |
| Integral non - linearity | 0.2LSB;0.15LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | 12 | |
| Interface Type | LVDS |
개요
The MAX5886 is an advanced, 12-bit, 500Msps digital-to-analog converter (DAC) designed to meet the demanding performance requirements of signal synthesis applications found in wireless base stations and other communications applications. Operating from a single 3.3V supply, this DAC offers exceptional dynamic performance such as 76dBc spurious-free dynamic range (SFDR) at fOUT = 30MHz. The DAC supports update rates of 500Msps and a power dissipation of only 230mW. The MAX5886 utilizes a current-steering architecture, which supports a full-scale output current range of 2mA to 20mA, and allows a differential output voltage swing between 0.1VP-P and 1VP-P. The MAX5886 features an integrated 1.2V bandgap reference and control amplifier to ensure high accuracy and low noise performance. Additionally, a separate reference input pin enables the user to apply an external reference source for optimum flexibility and to improve gain accuracy. The digital and clock inputs of the MAX5886 are designed for differential low-voltage differential signal (LVDS)-compatible voltage levels. The MAX5886 is available in a 68-pin QFN package with an exposed paddle (EP) and is specified for the extended industrial temperature range (-40°C to +85°C).
주요 특징
- 500Msps Output Update Rate
- Single 3.3V Supply Operation
- Excellent SFDR and IMD Performance: SFDR = 76dBc at fOUT = 30MHz (to Nyquist), IMD = -85dBc at fOUT = 10MHz, ACLR = 70dB at fOUT = 61MHz
- 2mA to 20mA Full-Scale Output Current
- Differential, LVDS-Compatible Digital and Clock Inputs
- On-Chip 1.2V Bandgap Reference
- Low 130mW Power Dissipation
- 68-Pin QFN-EP Package
응용 분야
- Base Stations: Single/Multicarrier UMTS, CDMA, GSM
- Communications: LMDS, MMDS, Point-to-Point Microwave
- Digital Signal Synthesis
- Automated Test Equipment (ATE)
- Instrumentation
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 38.2891 | $ 38.29 |
| 30+ | $ 36.5082 | $ 1095.25 |
표준 패키지2500/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| 제조업체 | MAXIM | |
| 포장 | TQFN-68-EP(10x10) | |
| Settling Time | 11ns | |
| Quiescent Current (Iq) | 300uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.135V~3.465V | |
| Function | Differential output;Built-in reference source;Power-down mode | |
| Integral non - linearity | 0.2LSB;0.15LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | 12 | |
| Interface Type | LVDS |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| 제조업체 | MAXIM | |
| 포장 | TQFN-68-EP(10x10) | |
| Settling Time | 11ns | |
| Quiescent Current (Iq) | 300uA | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Voltage - Supply | 3.135V~3.465V | |
| Function | Differential output;Built-in reference source;Power-down mode | |
| Integral non - linearity | 0.2LSB;0.15LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | 12 | |
| Interface Type | LVDS |
개요
The MAX5886 is an advanced, 12-bit, 500Msps digital-to-analog converter (DAC) designed to meet the demanding performance requirements of signal synthesis applications found in wireless base stations and other communications applications. Operating from a single 3.3V supply, this DAC offers exceptional dynamic performance such as 76dBc spurious-free dynamic range (SFDR) at fOUT = 30MHz. The DAC supports update rates of 500Msps and a power dissipation of only 230mW. The MAX5886 utilizes a current-steering architecture, which supports a full-scale output current range of 2mA to 20mA, and allows a differential output voltage swing between 0.1VP-P and 1VP-P. The MAX5886 features an integrated 1.2V bandgap reference and control amplifier to ensure high accuracy and low noise performance. Additionally, a separate reference input pin enables the user to apply an external reference source for optimum flexibility and to improve gain accuracy. The digital and clock inputs of the MAX5886 are designed for differential low-voltage differential signal (LVDS)-compatible voltage levels. The MAX5886 is available in a 68-pin QFN package with an exposed paddle (EP) and is specified for the extended industrial temperature range (-40°C to +85°C).
주요 특징
- 500Msps Output Update Rate
- Single 3.3V Supply Operation
- Excellent SFDR and IMD Performance: SFDR = 76dBc at fOUT = 30MHz (to Nyquist), IMD = -85dBc at fOUT = 10MHz, ACLR = 70dB at fOUT = 61MHz
- 2mA to 20mA Full-Scale Output Current
- Differential, LVDS-Compatible Digital and Clock Inputs
- On-Chip 1.2V Bandgap Reference
- Low 130mW Power Dissipation
- 68-Pin QFN-EP Package
응용 분야
- Base Stations: Single/Multicarrier UMTS, CDMA, GSM
- Communications: LMDS, MMDS, Point-to-Point Microwave
- Digital Signal Synthesis
- Automated Test Equipment (ATE)
- Instrumentation
C2680036 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| MAX5886EGK+D | MAXIM | QFN-68-EP(10x10) | 0 | $ 23.5609 |

