MAXIM MAX508BEWP+T
| Manufacturer | |
| MPN | MAX508BEWP+T |
| LCSC Part # | C2680035 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | Voltage-Output, 12bit DACs with Internal Reference |
| Datasheet | MAXIM MAX508BEWP+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-20-300mil | |
| Settling Time | 5us | |
| Quiescent Current (Iq) | 9mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 11.4V~15.75V | |
| Function | Built-in reference source;Programmable gain;Bipolar output | |
| Integral non - linearity | 0.75LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | - | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-20-300mil | |
| Settling Time | 5us | |
| Quiescent Current (Iq) | 9mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 11.4V~15.75V | |
| Function | Built-in reference source;Programmable gain;Bipolar output | |
| Integral non - linearity | 0.75LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | - | |
| Interface Type | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Digital offset and gain adjustment
- Industrial control
- Arbitrary function waveform generator
- Automatic test equipment
- Auto-calibration
- Machine and motion control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.4981 | $ 22.50 |
| 200+ | $ 8.707 | $ 1741.40 |
| 500+ | $ 8.4015 | $ 4200.75 |
| 1,000+ | $ 8.2503 | $ 8250.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-20-300mil | |
| Settling Time | 5us | |
| Quiescent Current (Iq) | 9mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 11.4V~15.75V | |
| Function | Built-in reference source;Programmable gain;Bipolar output | |
| Integral non - linearity | 0.75LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | - | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-20-300mil | |
| Settling Time | 5us | |
| Quiescent Current (Iq) | 9mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 11.4V~15.75V | |
| Function | Built-in reference source;Programmable gain;Bipolar output | |
| Integral non - linearity | 0.75LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | - | |
| Interface Type | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Digital offset and gain adjustment
- Industrial control
- Arbitrary function waveform generator
- Automatic test equipment
- Auto-calibration
- Machine and motion control
C2680035 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX508BEWP+ | MAXIM | SO-20-300mil | 0 | $ 24.6554 |

