TI DAC084S085CIMMX/NOPB
| Manufacturer | |
| MPN | DAC084S085CIMMX/NOPB |
| LCSC Part # | C2679978 |
| Packaging | VSSOP-10-0.5mm |
| Customer # | |
| Key Attributes | 8-Bit Micropower QUAD Digital-to-Analog Converter With Rail-to-Rail Output |
| Datasheet | TI DAC084S085CIMMX/NOPB |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Settling Time | 4.5us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 100nA | |
| Function | Power-on reset;Power-down mode | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI;QSPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Settling Time | 4.5us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 100nA | |
| Function | Power-on reset;Power-down mode | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI;QSPI |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Programmable attenuators
In-Stock: 29
29 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8201 | $ 3.82 |
| 10+ | $ 3.2701 | $ 32.70 |
| 30+ | $ 2.9422 | $ 88.27 |
| 100+ | $ 2.6109 | $ 261.09 |
| 500+ | $ 2.4591 | $ 1229.55 |
| 1,000+ | $ 2.3906 | $ 2390.60 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Settling Time | 4.5us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 100nA | |
| Function | Power-on reset;Power-down mode | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI;QSPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Settling Time | 4.5us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 100nA | |
| Function | Power-on reset;Power-down mode | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI;QSPI |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Programmable attenuators
C2679978 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DAC084S085CIMM/NOPB | TI | MSOP-10 | 48 | $ 3.6619 | ||
| CBM53D04AMS | Corebai Microelectronics | MSOP-10 | 3 | $ 6.5576 | ||
| CBM53D04BMS | Corebai Microelectronics | MSOP-10 | 0 | $ 4.5935 |

