TI DAC8564IDPWR
| Manufacturer | |
| MPN | DAC8564IDPWR |
| LCSC Part # | C2679955 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 16bit, Quad-Channel, Ultra-Low Glitch, Voltage-Output DAC with 2.5V, 2ppm/℃ Internal Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Settling Time | 10us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 1mA | |
| Function | Built-in reference source;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 8LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DAC8564 is a low-power, voltage-output, quad-channel, 16-bit DAC. It includes a 2.5V, 2ppm/°C internal reference (enabled by default), providing a 2.5V full-scale output voltage range. This internal reference has an initial accuracy of 0.004% and can source up to 20mA at the VREFH/VREFL output pins. The device is a monolithic solution offering excellent linearity while significantly reducing harmful code-to-code glitch impulses. The DAC8564 uses a versatile 3-wire serial interface operating at clock rates up to 50MHz, compatible with standard SPI, QSPI, Microwire, and DSP interfaces. The DAC8564 incorporates a power-on reset circuit that ensures the DAC output powers up at zero-scale and remains in this state until a valid code is written to the device. The device includes a power-down feature accessible via the serial interface, reducing supply current to 1.3μA at 5V. Power consumption at 3V is 2.9mW, reduced to 1.5μW in power-down mode. The low power consumption, internal reference, and small package size make these devices ideal for portable, battery-powered applications. The DAC8564 is pin and functionally compatible with the DAC7564 and DAC8164, and functionally compatible with the DAC7565, DAC8165, and DAC8565. All these devices are available in a TSSOP-16 package. These devices include limited built-in ESD protection.
Features
- Relative accuracy: 4LSB
- Glitch impulse energy: 0.15nV-s
- 2.5V reference voltage (enabled by default)
- 0.004% initial accuracy (typical)
- 2ppm/°C temperature drift (typical)
- 5ppm/°C temperature drift (maximum)
- 20mA sink/source current capability
- Power-on reset to zero scale
- Ultra-low power operation: 1mA at 5V
- Wide supply range: +2.7V to +5.5V
- 16-bit monotonic over temperature range
- Settling time: 10μs to ±0.003% FSR
- Low-power serial interface with Schmitt trigger inputs: up to 50MHz
- On-chip output buffer amplifier supporting rail-to-rail operation
- 1.8V to 5.5V logic compatibility
- Temperature range: -40°C to +105°C
Applications
- Portable instrumentation
- Closed-loop servo control
- Process control, PLC
- Data acquisition systems
- Programmable attenuation PC peripherals
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.993 | $ 18.99 |
| 10+ | $ 18.094 | $ 180.94 |
| 30+ | $ 16.5396 | $ 496.19 |
| 100+ | $ 15.183 | $ 1518.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Settling Time | 10us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 1mA | |
| Function | Built-in reference source;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 8LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DAC8564 is a low-power, voltage-output, quad-channel, 16-bit DAC. It includes a 2.5V, 2ppm/°C internal reference (enabled by default), providing a 2.5V full-scale output voltage range. This internal reference has an initial accuracy of 0.004% and can source up to 20mA at the VREFH/VREFL output pins. The device is a monolithic solution offering excellent linearity while significantly reducing harmful code-to-code glitch impulses. The DAC8564 uses a versatile 3-wire serial interface operating at clock rates up to 50MHz, compatible with standard SPI, QSPI, Microwire, and DSP interfaces. The DAC8564 incorporates a power-on reset circuit that ensures the DAC output powers up at zero-scale and remains in this state until a valid code is written to the device. The device includes a power-down feature accessible via the serial interface, reducing supply current to 1.3μA at 5V. Power consumption at 3V is 2.9mW, reduced to 1.5μW in power-down mode. The low power consumption, internal reference, and small package size make these devices ideal for portable, battery-powered applications. The DAC8564 is pin and functionally compatible with the DAC7564 and DAC8164, and functionally compatible with the DAC7565, DAC8165, and DAC8565. All these devices are available in a TSSOP-16 package. These devices include limited built-in ESD protection.
Features
- Relative accuracy: 4LSB
- Glitch impulse energy: 0.15nV-s
- 2.5V reference voltage (enabled by default)
- 0.004% initial accuracy (typical)
- 2ppm/°C temperature drift (typical)
- 5ppm/°C temperature drift (maximum)
- 20mA sink/source current capability
- Power-on reset to zero scale
- Ultra-low power operation: 1mA at 5V
- Wide supply range: +2.7V to +5.5V
- 16-bit monotonic over temperature range
- Settling time: 10μs to ±0.003% FSR
- Low-power serial interface with Schmitt trigger inputs: up to 50MHz
- On-chip output buffer amplifier supporting rail-to-rail operation
- 1.8V to 5.5V logic compatibility
- Temperature range: -40°C to +105°C
Applications
- Portable instrumentation
- Closed-loop servo control
- Process control, PLC
- Data acquisition systems
- Programmable attenuation PC peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



