MAXIM MAX5533EUA+T
| 제조업체 | |
| 제조사 품번 | MAX5533EUA+T |
| LCSC 번호 | C2679790 |
| 포장 | MSOP-8 |
| 고객 번호 | |
| 주요 제원 | Dual, Ultra-Low-Power, 12bit, Voltage-Output DACs |
| 데이터시트 | MAXIM MAX5533EUA+T |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 5 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| 제조업체 | MAXIM | |
| 포장 | MSOP-8 | |
| Settling Time | 660us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Function | Built-in reference source;Output enable control;Power-down mode | |
| Integral non - linearity | 4LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 12 | |
| Interface Type | SPI;QSPI;MICROWIRE |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| 제조업체 | MAXIM | |
| 포장 | MSOP-8 | |
| Settling Time | 660us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V |
| 타입 | 설명 | |
|---|---|---|
| Function | Built-in reference source;Output enable control;Power-down mode | |
| Integral non - linearity | 4LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 12 | |
| Interface Type | SPI;QSPI;MICROWIRE |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Dual, 12-bit, ultra-low power, voltage-output DAC with rail-to-rail buffered voltage outputs
- Operating supply range: 1.8V to 5.5V, supply current less than 5μA
- Shutdown mode reduces total current (including reference input current) to 0.18μA
- 3-wire serial interface compatible with SPI, QSPI, and MICROWIRE
- Output drives to zero scale at power-up for glitch-free power-up
- MAX5532 accepts external reference input and provides unity-gain output
- MAX5533 includes precision internal reference with buffered external reference output and unity-gain DAC output
- MAX5534 accepts external reference input and provides force-sense output
- MAX5535 includes precision internal reference with buffered external reference output and force-sense DAC output
- MAX5534/MAX5535 in 4mm×4mm×0.8mm, 12-pin thin QFN package
- MAX5532/MAX5533 in 8-pin μMAX package
- All devices guaranteed over -40°C to +85°C extended temperature range
- Ultra-low 5μA supply current
- Shutdown mode reduces supply current to 0.18μA (maximum)
- Single +1.8V to +5.5V supply
- Compact 4mm×4mm×0.8mm thin QFN package
- Internal reference sources up to 8mA (MAX5533/MAX5535)
- Flexible force-sense rail-to-rail output buffer configuration
- Fast 16MHz, 3-wire, SPI/QSPI/MICROWIRE-compatible serial interface
- TTL and CMOS compatible digital inputs with hysteresis
- Glitch-free output during power-up
응용 분야
AI 번역
- Portable battery-powered equipment
- Instrumentation
- Auto-trimming and calibration of factory or field programmable voltage and current sources
- Industrial process control and remote industrial equipment
- Remote data conversion and monitoring
- Chemical sensor cell biasing for gas monitors
- Programmable LCD bias
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 7.3616 | $ 7.36 |
| 200+ | $ 2.8492 | $ 569.84 |
| 500+ | $ 2.7495 | $ 1374.75 |
| 1,000+ | $ 2.7004 | $ 2700.40 |
표준 패키지2500/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| 제조업체 | MAXIM | |
| 포장 | MSOP-8 | |
| Settling Time | 660us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Function | Built-in reference source;Output enable control;Power-down mode | |
| Integral non - linearity | 4LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 12 | |
| Interface Type | SPI;QSPI;MICROWIRE |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| 제조업체 | MAXIM | |
| 포장 | MSOP-8 | |
| Settling Time | 660us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V |
| 타입 | 설명 | |
|---|---|---|
| Function | Built-in reference source;Output enable control;Power-down mode | |
| Integral non - linearity | 4LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 12 | |
| Interface Type | SPI;QSPI;MICROWIRE |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Dual, 12-bit, ultra-low power, voltage-output DAC with rail-to-rail buffered voltage outputs
- Operating supply range: 1.8V to 5.5V, supply current less than 5μA
- Shutdown mode reduces total current (including reference input current) to 0.18μA
- 3-wire serial interface compatible with SPI, QSPI, and MICROWIRE
- Output drives to zero scale at power-up for glitch-free power-up
- MAX5532 accepts external reference input and provides unity-gain output
- MAX5533 includes precision internal reference with buffered external reference output and unity-gain DAC output
- MAX5534 accepts external reference input and provides force-sense output
- MAX5535 includes precision internal reference with buffered external reference output and force-sense DAC output
- MAX5534/MAX5535 in 4mm×4mm×0.8mm, 12-pin thin QFN package
- MAX5532/MAX5533 in 8-pin μMAX package
- All devices guaranteed over -40°C to +85°C extended temperature range
- Ultra-low 5μA supply current
- Shutdown mode reduces supply current to 0.18μA (maximum)
- Single +1.8V to +5.5V supply
- Compact 4mm×4mm×0.8mm thin QFN package
- Internal reference sources up to 8mA (MAX5533/MAX5535)
- Flexible force-sense rail-to-rail output buffer configuration
- Fast 16MHz, 3-wire, SPI/QSPI/MICROWIRE-compatible serial interface
- TTL and CMOS compatible digital inputs with hysteresis
- Glitch-free output during power-up
응용 분야
AI 번역
- Portable battery-powered equipment
- Instrumentation
- Auto-trimming and calibration of factory or field programmable voltage and current sources
- Industrial process control and remote industrial equipment
- Remote data conversion and monitoring
- Chemical sensor cell biasing for gas monitors
- Programmable LCD bias
C2679790 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| MAX5532EUA+ | MAXIM | uMAX-8 | 18 | $ 17.7815 | ||
| MAX5532EUA+T | MAXIM | MSOP-8 | 0 | $ 5.419 | ||
| MAX5722EUA+ | MAXIM | uMAX-8 | 0 | $ 8.8116 | ||
| MAX5722EUA+T | MAXIM | MSOP-8 | 0 | $ 8.6438 | ||
| MAX5722AUA+ | MAXIM | uMAX-8 | 0 | $ 8.656 |

