MAXIM MAX5183BEEI+T
| Manufacturer | |
| MPN | MAX5183BEEI+T |
| LCSC Part # | C2679745 |
| Packaging | QSOP-28 |
| Customer # | |
| Key Attributes | Dual, 10-Bit, 40MHz, Current/Voltage Simultaneous-Output DACs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-28 | |
| Settling Time | 25ns | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.3V | |
| Quiescent Current (Iq) | 1.5mA | |
| Function | Built-in reference source;Differential output;Power-down mode | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 10;40MHz | |
| Interface Type | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX5180/MAX5183 are dual, 10-bit digital-to-analog converters (DACs) capable of operating with clock speeds up to 40MHz. Each of these dual converters consists of separate input and DAC registers, followed by a current source array capable of generating up to 1.5mA full-scale output current. An integrated 1.2V voltage reference and control amplifier determine the data converters’ full-scale output currents/ voltages. Careful reference design ensures close gain matching and excellent drift characteristics. The MAX5183’s voltage output operation features matched 400Ω on-chip resistors that convert the current array current into a voltage.
Features
- Contains two 10-bit, simultaneous-update, current-output digital-to-analog converters (DACs) for superior performance in communications systems requiring analog signal reconstruction with low distortion and low-power operation
- Designed for 10pVs glitch operation to minimize unwanted spurious signal components at the output
- An on-board 1.2V bandgap circuit provides a well-regulated, low-noise reference that can be disabled for external reference operation
- Provide a high level of signal integrity for the least amount of power dissipation
- Operate from a single supply of 2.7V to 3.3V
- Have three modes of operation: normal, low-power standby, and complete shutdown, with 1μA (max) shutdown current
- A fast wakeup time (0.5μs) from standby mode to full DAC operation
- Packaged in a 28-pin QSOP and specified for the extended (-40°C to +85°C) temperature range
- 2.7V to 3.3V Single-Supply Operation
- Wide Spurious-Free Dynamic Range: 70dB at fOUT = 2.2MHz
- Fully Differential Outputs for Each DAC
- +0.5% FSR Gain Mismatch
- ±0.2° Phase Mismatch
- Low-Current Standby or Full-Shutdown Modes
- Internal 1.2V Low-Noise Bandgap Reference
- Small 28-Pin QSOP Package
Applications
- Signal Reconstruction of I and Q Transmit Signals
- Digital Signal Processing
- Arbitrary Waveform Generation (AWG)
- Imaging
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.2196$ 5.8465 | $ 5.85 |
| 10+ | $ 5.4471$ 5.1203 | $ 51.20 |
| 30+ | $ 4.9777$ 4.6791 | $ 140.37 |
| 100+ | $ 4.2149$ 3.9621 | $ 396.21 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-28 | |
| Settling Time | 25ns | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.3V | |
| Quiescent Current (Iq) | 1.5mA | |
| Function | Built-in reference source;Differential output;Power-down mode | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 10;40MHz | |
| Interface Type | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX5180/MAX5183 are dual, 10-bit digital-to-analog converters (DACs) capable of operating with clock speeds up to 40MHz. Each of these dual converters consists of separate input and DAC registers, followed by a current source array capable of generating up to 1.5mA full-scale output current. An integrated 1.2V voltage reference and control amplifier determine the data converters’ full-scale output currents/ voltages. Careful reference design ensures close gain matching and excellent drift characteristics. The MAX5183’s voltage output operation features matched 400Ω on-chip resistors that convert the current array current into a voltage.
Features
- Contains two 10-bit, simultaneous-update, current-output digital-to-analog converters (DACs) for superior performance in communications systems requiring analog signal reconstruction with low distortion and low-power operation
- Designed for 10pVs glitch operation to minimize unwanted spurious signal components at the output
- An on-board 1.2V bandgap circuit provides a well-regulated, low-noise reference that can be disabled for external reference operation
- Provide a high level of signal integrity for the least amount of power dissipation
- Operate from a single supply of 2.7V to 3.3V
- Have three modes of operation: normal, low-power standby, and complete shutdown, with 1μA (max) shutdown current
- A fast wakeup time (0.5μs) from standby mode to full DAC operation
- Packaged in a 28-pin QSOP and specified for the extended (-40°C to +85°C) temperature range
- 2.7V to 3.3V Single-Supply Operation
- Wide Spurious-Free Dynamic Range: 70dB at fOUT = 2.2MHz
- Fully Differential Outputs for Each DAC
- +0.5% FSR Gain Mismatch
- ±0.2° Phase Mismatch
- Low-Current Standby or Full-Shutdown Modes
- Internal 1.2V Low-Noise Bandgap Reference
- Small 28-Pin QSOP Package
Applications
- Signal Reconstruction of I and Q Transmit Signals
- Digital Signal Processing
- Arbitrary Waveform Generation (AWG)
- Imaging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



