TI TLV5628IDWR
| Manufacturer | |
| MPN | TLV5628IDWR |
| LCSC Part # | C2679663 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | OCTAL 8bit DIGITAL-TO-ANALOG CONVERTERS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Settling Time | 10us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.25V | |
| Quiescent Current (Iq) | 4mA | |
| Function | Programmable gain;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 8;- | |
| Interface Type | Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Settling Time | 10us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.25V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 4mA | |
| Function | Programmable gain;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 8;- | |
| Interface Type | Serial |
Introduction
The TLV5628C and TLV5628I are octal 8-bit voltage output digital-to-analog converters (DACs) with buffered reference inputs (high impedance). The DACs produce an output voltage that varies between one or two times the reference voltages and GND, and the DACs are monotonic. The device is simple to use, running from a single supply of 3 to 3.6 V. A power-on reset function is incorporated to ensure repeatable start-up conditions. Digital control of the TLV5628C and TLV5628I is over a simple 3-wire serial bus that is CMOS compatible and easily interfaced to all popular microprocessor and microcontroller devices. The 12-bit command word comprises 8 bits of data, 3 DAC select bits and a range bit, the latter allowing selection between the times 1 or times 2 output range. The DAC registers are double buffered, allowing a complete set of new values to be written to the device, then all DAC outputs are updated simultaneously through control of the LDAC terminal. The digital inputs feature Schmitt triggers for high noise immunity. The 16-terminal small-outline D package allows digital control of analog functions in space-critical applications. The TLV5628C is characterized for operation from 0°C to 70°C. The TLV5628I is characterized for operation from -40°C to 85°C. The TLV5628C and TLV5628I do not require external trimming.
Applications
- Programmable Voltage Sources
- Digitally Controlled Amplifiers/Attenuators
- Mobile Communications
- Automatic Test Equipment
- Process Monitoring and Control Signal Synthesis
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.1102 | $ 15.11 |
| 10+ | $ 14.4344 | $ 144.34 |
| 30+ | $ 13.2608 | $ 397.82 |
| 100+ | $ 12.239 | $ 1223.90 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Settling Time | 10us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.25V | |
| Quiescent Current (Iq) | 4mA | |
| Function | Programmable gain;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 8;- | |
| Interface Type | Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Settling Time | 10us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.25V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 4mA | |
| Function | Programmable gain;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 8;- | |
| Interface Type | Serial |
Introduction
The TLV5628C and TLV5628I are octal 8-bit voltage output digital-to-analog converters (DACs) with buffered reference inputs (high impedance). The DACs produce an output voltage that varies between one or two times the reference voltages and GND, and the DACs are monotonic. The device is simple to use, running from a single supply of 3 to 3.6 V. A power-on reset function is incorporated to ensure repeatable start-up conditions. Digital control of the TLV5628C and TLV5628I is over a simple 3-wire serial bus that is CMOS compatible and easily interfaced to all popular microprocessor and microcontroller devices. The 12-bit command word comprises 8 bits of data, 3 DAC select bits and a range bit, the latter allowing selection between the times 1 or times 2 output range. The DAC registers are double buffered, allowing a complete set of new values to be written to the device, then all DAC outputs are updated simultaneously through control of the LDAC terminal. The digital inputs feature Schmitt triggers for high noise immunity. The 16-terminal small-outline D package allows digital control of analog functions in space-critical applications. The TLV5628C is characterized for operation from 0°C to 70°C. The TLV5628I is characterized for operation from -40°C to 85°C. The TLV5628C and TLV5628I do not require external trimming.
Applications
- Programmable Voltage Sources
- Digitally Controlled Amplifiers/Attenuators
- Mobile Communications
- Automatic Test Equipment
- Process Monitoring and Control Signal Synthesis
C2679663 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TLV5628CDWR | TI | SOIC-16-300mil | 10 | $ 8.4005 | ||
| TLC5628CDWR | TI | SOIC-16-300mil | 5 | $ 13.1343 | ||
| TLV5628IDW | TI | SOIC-16-300mil | 0 | $ 2.8474 | ||
| TLV5628CDW | TI | SOIC-16-300mil | 0 | $ 4.1941 | ||
| TLC5628IDW | TI | SOIC-16-300mil | 0 | $ 13.1407 | ||
| TLC5628IDWR | TI | SOIC-16-300mil | 0 | $ 8.6949 |



