TI TLV5624IDGKR
| Manufacturer | |
| MPN | TLV5624IDGKR |
| LCSC Part # | C2679591 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 2.7-V ~5.5-V LOW POWER 8bit DIGITAL-TO-ANALOG CONVERTER WITH INTERNAL REFERENCE AND POWER DOWN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Settling Time | 1us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 10uA | |
| Function | Built-in reference source;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 0.3LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV5624 is a 8-bit voltage output DAC with a flexible 4-wire serial interface. The serial interface allows glueless interface to TMS320 and SPI, QSPI, and Microwire serial ports. It is programmed with a 16-bit serial string containing 4 control and 8 data bits. The resistor string output voltage is buffered by a x2 gain rail-to-rail output buffer. The programmable settling time of the DAC allows the designer to optimize speed vs power dissipation. With its on-chip programmable precision voltage reference, the TLV5624 simplifies overall system design. Because of its ability to source up to 1 mA, the reference can also be used as a system reference. Implemented with a CMOS process, the device is designed for single supply operation from 2.7 V to 5.5 V. It is available in an 8-pin SOIC and 8-pin MSOP package to reduce board space in standard commercial and industrial temperature ranges.
Features
- 8-Bit Voltage Output DAC
- Programmable Internal Reference
- Programmable Settling Time: 1 μs in Fast Mode, 3.5 μs in Slow Mode
- Compatible With TMS320 and SPI Serial Ports
- Differential Nonlinearity < 0.2 LSB
- Monotonic Over Temperature
Applications
- Digital Servo Control Loops
- Digital Offset and Gain Adjustment
- Industrial Process Control
- Machine and Motion Control Devices
- Mass Storage Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.4468 | $ 6.45 |
| 10+ | $ 5.5121 | $ 55.12 |
| 30+ | $ 4.941 | $ 148.23 |
| 100+ | $ 4.4623 | $ 446.23 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Settling Time | 1us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 10uA | |
| Function | Built-in reference source;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 0.3LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV5624 is a 8-bit voltage output DAC with a flexible 4-wire serial interface. The serial interface allows glueless interface to TMS320 and SPI, QSPI, and Microwire serial ports. It is programmed with a 16-bit serial string containing 4 control and 8 data bits. The resistor string output voltage is buffered by a x2 gain rail-to-rail output buffer. The programmable settling time of the DAC allows the designer to optimize speed vs power dissipation. With its on-chip programmable precision voltage reference, the TLV5624 simplifies overall system design. Because of its ability to source up to 1 mA, the reference can also be used as a system reference. Implemented with a CMOS process, the device is designed for single supply operation from 2.7 V to 5.5 V. It is available in an 8-pin SOIC and 8-pin MSOP package to reduce board space in standard commercial and industrial temperature ranges.
Features
- 8-Bit Voltage Output DAC
- Programmable Internal Reference
- Programmable Settling Time: 1 μs in Fast Mode, 3.5 μs in Slow Mode
- Compatible With TMS320 and SPI Serial Ports
- Differential Nonlinearity < 0.2 LSB
- Monotonic Over Temperature
Applications
- Digital Servo Control Loops
- Digital Offset and Gain Adjustment
- Industrial Process Control
- Machine and Motion Control Devices
- Mass Storage Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

