MCC SMBJ36CAQ-TP
| Manufacturer | |
| MPN | SMBJ36CAQ-TP |
| LCSC Part # | C26795903 |
| Packaging | DO-214AA |
| Customer # | |
| Key Attributes | 58.1V 10.3A 600W 44.2V Bidirectional 36V DO-214AA TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AA | |
| Clamping Voltage | 58.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 10.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 44.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fully compliant with AEC-Q101 automotive standard
- Surface mount applications
- Excellent clamping capability
- High-temperature soldering: 260°C / 10 seconds at terminals
- Halogen-free, "green" device
- Moisture Sensitivity Level 1
- Epoxy resin meets UL 94 V-0 flammability rating
- Lead-free plating / RoHS compliant ("P" suffix denotes RoHS compliance, see ordering information)
- ESD protection for data lines per IEC 61000-4-2: ±30kV (air), ±30kV (contact)
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1108 | $ 0.55 |
| 50+ | $ 0.0866 | $ 4.33 |
| 150+ | $ 0.0745 | $ 11.18 |
| 500+ | $ 0.0654 | $ 32.70 |
| 3,000+ | $ 0.0581 | $ 174.30 |
| 6,000+ | $ 0.0545 | $ 327.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AA | |
| Clamping Voltage | 58.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 10.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 44.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fully compliant with AEC-Q101 automotive standard
- Surface mount applications
- Excellent clamping capability
- High-temperature soldering: 260°C / 10 seconds at terminals
- Halogen-free, "green" device
- Moisture Sensitivity Level 1
- Epoxy resin meets UL 94 V-0 flammability rating
- Lead-free plating / RoHS compliant ("P" suffix denotes RoHS compliance, see ordering information)
- ESD protection for data lines per IEC 61000-4-2: ±30kV (air), ±30kV (contact)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

