TI DAC60501MDQFR
| Manufacturer | |
| Mfr. Part # | DAC60501MDQFR |
| LCSC Part # | C2679578 |
| Package | WSON-8(2x2) |
| Customer # | |
| Key Attributes | DACx0501-bit Voltage Output DAC with Precision Internal Reference |
| Description | 5us 2.7V~5.5V 1LSB 12 WSON-8(2x2) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Package | WSON-8(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
370
370
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6328 | $ 2.63 |
10+ | $ 2.2403 | $ 22.40 |
30+ | $ 1.9945 | $ 59.84 |
100+ | $ 1.7424 | $ 174.24 |
500+ | $ 1.6291 | $ 814.55 |
1,000+ | $ 1.5797 | $ 1579.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$