TI DAC3171IRGCT
| Manufacturer | |
| Mfr. Part # | DAC3171IRGCT |
| LCSC Part # | C2679565 |
| Package | VQFN-64-EP(9x9) |
| Customer # | |
| Key Attributes | Single-channel 14-bit, 12-bit, and 10-bit 500 MSPS digital-to-analog converters |
| Description | 11ns LVDS 1.8V~3.3V 500MHz 1LSB 14 VQFN-64-EP(9x9) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Package | VQFN-64-EP(9x9) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 33.9245 | $ 33.92 |
30+ | $ 32.1232 | $ 963.70 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$